V320LS40BPX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 18.380
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35185
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35185
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.916
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.23663

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.187
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.23663
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.23664
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.35183
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V320LS40BPX2855

DigiKey Part Number
V320LS40BPX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V320LS40BPX2855
Description
VARISTOR 501V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
540 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
150J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
462 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
501 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V320LA40BPLittelfuse Inc.18.380F3039-NDkr.5.33000Parametric Equivalent
V320LA40BPX10Littelfuse Inc.1.200V320LA40BPX10-NDkr.5.64000Parametric Equivalent
V320LA40BPX10X2855Littelfuse Inc.0V320LA40BPX10X2855-NDkr.3.35185Parametric Equivalent
V320LA40BPX1347Littelfuse Inc.0V320LA40BPX1347-NDkr.3.35185Parametric Equivalent
V320LA40BPX2855Littelfuse Inc.1.200V320LA40BPX2855-NDkr.5.83000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.35183kr.6,703.66
Unit Price without VAT:kr.3.35183
Unit Price with VAT:kr.4.18979