


V320LS40BP | |
|---|---|
DigiKey Part Number | 18-V320LS40BPTR-ND - Tape & Reel (TR) 18-V320LS40BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V320LS40BP |
Description | VARISTOR 501V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 501 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 540 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 150J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 462 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 501 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.52000 | kr.45.20 |
| 25 | kr.4.07280 | kr.101.82 |
| 100 | kr.3.58460 | kr.358.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.76170 | kr.1,104.68 |
| 800 | kr.2.65710 | kr.2,125.68 |
| 1.200 | kr.2.60468 | kr.3,125.62 |
| 2.000 | kr.2.54662 | kr.5,093.24 |
| 2.800 | kr.2.51265 | kr.7,035.42 |
| 4.000 | kr.2.48000 | kr.9,920.00 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

