Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V300LU20AP | |
|---|---|
DigiKey Part Number | V300LU20AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V300LU20AP |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 77J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V300LA20AP | Littelfuse Inc. | 3.553 | 1294-V300LA20AP-CHP | kr.3.30000 | Parametric Equivalent |
| V300LA20APX2855 | Littelfuse Inc. | 0 | V300LA20APX2855-ND | kr.1.93123 | Parametric Equivalent |
| V300LC20AP | Littelfuse Inc. | 3.805 | V300LC20AP-ND | kr.3.30000 | Parametric Equivalent |
| V300LC20APX2855 | Littelfuse Inc. | 0 | V300LC20APX2855-ND | kr.1.93123 | Parametric Equivalent |
| V300LS20AP | Littelfuse Inc. | 3.169 | F12019CT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.99958 | kr.6,398.66 |
| Unit Price without VAT: | kr.1.99958 |
|---|---|
| Unit Price with VAT: | kr.2.49948 |




