V300LS20APX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.558
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93123
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.805
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93123
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.169
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.764
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.93124
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.99958
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.19681
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V300LS20APX2855

DigiKey Part Number
V300LS20APX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V300LS20APX2855
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
77J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
405 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V300LA20APLittelfuse Inc.3.5581294-V300LA20AP-CHPkr.3.30000Parametric Equivalent
V300LA20APX2855Littelfuse Inc.0V300LA20APX2855-NDkr.1.93123Parametric Equivalent
V300LC20APLittelfuse Inc.3.805V300LC20AP-NDkr.3.30000Parametric Equivalent
V300LC20APX2855Littelfuse Inc.0V300LC20APX2855-NDkr.1.93123Parametric Equivalent
V300LS20APLittelfuse Inc.3.169F12019CT-NDkr.3.87000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.93124kr.6,179.97
Unit Price without VAT:kr.1.93124
Unit Price with VAT:kr.2.41405