


V300LC20AP | |
|---|---|
DigiKey Part Number | V300LC20AP-ND |
Manufacturer | |
Manufacturer Product Number | V300LC20AP |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 77J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 405 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.32700 | kr.23.27 |
| 25 | kr.2.08200 | kr.52.05 |
| 100 | kr.1.81510 | kr.181.51 |
| 250 | kr.1.68720 | kr.421.80 |
| 500 | kr.1.61036 | kr.805.18 |
| 1.000 | kr.1.54696 | kr.1,546.96 |
| 2.500 | kr.1.48006 | kr.3,700.15 |
| 5.000 | kr.1.43974 | kr.7,198.70 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

