V300LC20APX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.915
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14803
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.801
Unit Price: kr.3.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.169
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14801
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.759
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.14801
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.22403
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.44317
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V300LC20APX2855

DigiKey Part Number
V300LC20APX2855-ND
Manufacturer
Manufacturer Product Number
V300LC20APX2855
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
77J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 MHz
Maximum AC Volts
300 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
405 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V300LA20APLittelfuse Inc.2.9151294-V300LA20AP-CHPkr.3.65000Parametric Equivalent
V300LA20APX2855Littelfuse Inc.0V300LA20APX2855-NDkr.2.14803Parametric Equivalent
V300LC20APLittelfuse Inc.3.801V300LC20AP-NDkr.3.65000Parametric Equivalent
V300LS20APLittelfuse Inc.3.169F12019CT-NDkr.4.29000Parametric Equivalent
V300LS20APX2855Littelfuse Inc.0V300LS20APX2855-NDkr.2.14801Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.14803kr.4,296.06
Unit Price without VAT:kr.2.14803
Unit Price with VAT:kr.2.68504