V250LS40APX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07791
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38886
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.320
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V250LS40APX10

DigiKey Part Number
V250LS40APX10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V250LS40APX10
Description
VARISTOR 390V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
130J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V250LA40APLittelfuse Inc.0F3034-NDkr.5.38000Parametric Equivalent
V250LA40APX10Littelfuse Inc.0V250LA40AP-NDX10kr.3.07791Parametric Equivalent
V250LA40APX1347Littelfuse Inc.0V250LA40APX1347-NDkr.3.38886Parametric Equivalent
V250LA40APX2855Littelfuse Inc.1.320V250LA40APX2855-NDkr.5.90000Parametric Equivalent
V250LC40APLittelfuse Inc.0V250LC40AP-NDkr.3.07789Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.07789kr.6,155.78
Unit Price without VAT:kr.3.07789
Unit Price with VAT:kr.3.84736