Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V250LS40AP | |
|---|---|
DigiKey Part Number | V250LS40AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V250LS40AP |
Description | VARISTOR 390V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 130J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V250LA40AP | Littelfuse Inc. | 0 | F3034-ND | kr.5.38000 | Parametric Equivalent |
| V250LA40APX10 | Littelfuse Inc. | 0 | V250LA40AP-NDX10 | kr.3.07791 | Parametric Equivalent |
| V250LA40APX1347 | Littelfuse Inc. | 0 | V250LA40APX1347-ND | kr.3.38886 | Parametric Equivalent |
| V250LA40APX2855 | Littelfuse Inc. | 1.320 | V250LA40APX2855-ND | kr.5.90000 | Parametric Equivalent |
| V250LC40AP | Littelfuse Inc. | 0 | V250LC40AP-ND | kr.3.07789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.07789 | kr.6,155.78 |
| Unit Price without VAT: | kr.3.07789 |
|---|---|
| Unit Price with VAT: | kr.3.84736 |



