V20E320AUTO2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04852
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 900
Unit Price: kr.7.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 351
Unit Price: kr.9.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.15201
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.15201
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 370
Unit Price: kr.7.01000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.91433
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.91433
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.53879
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.91433
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.53879
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.91433
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 336
Unit Price: kr.8.81000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 860
Unit Price: kr.6.69000
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E320AUTO2T

DigiKey Part Number
V20E320AUTO2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20E320AUTO2T
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
10 kA
Energy
320J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.31492kr.6,629.84
Unit Price without VAT:kr.3.31492
Unit Price with VAT:kr.4.14365