510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20H320AUTO1T

DigiKey Part Number
18-V20H320AUTO1TTR-ND - Tape & Reel (TR)
18-V20H320AUTO1TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V20H320AUTO1T
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
320J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Frequency
750 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Maximum AC Volts
320 V
Grade
Automotive
Maximum DC Volts
420 V
Qualification
AEC-Q200
Varistor Voltage (Min)
459 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
510 V
Package / Case
Disc 20mm
Varistor Voltage (Max)
561 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H320AUTOLittelfuse Inc.900F10973-NDkr.8.24000Parametric Equivalent
V20H320PLittelfuse Inc.370F7715-NDkr.7.48000Parametric Equivalent
V20H320PL3T1Littelfuse Inc.33618-V20H320PL3T1CT-NDkr.10.02000Parametric Equivalent
In-Stock: 351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.7.70900kr.77.09
25kr.7.00200kr.175.05
100kr.6.22270kr.622.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.83440kr.1,933.76
800kr.4.66751kr.3,734.01
1.200kr.4.58398kr.5,500.78
2.000kr.4.49142kr.8,982.84
2.800kr.4.43732kr.12,424.50
4.000kr.4.43087kr.17,723.48
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000