


V20P320AUTO | |
|---|---|
DigiKey Part Number | V20P320AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20P320AUTO |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 10 kA | |
Energy | 320J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.78700 | kr.47.87 |
| 25 | kr.4.32880 | kr.108.22 |
| 100 | kr.3.82490 | kr.382.49 |
| 300 | kr.3.54363 | kr.1,063.09 |
| 600 | kr.3.40585 | kr.2,043.51 |
| 1.200 | kr.3.29252 | kr.3,951.02 |
| 2.700 | kr.3.18510 | kr.8,599.77 |
| 5.100 | kr.3.14861 | kr.16,057.91 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

