510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Littelfuse HMOV Varistor Series | Digi-Key Daily
Building Automation – Protect/Sense/Control

V20H320P

DigiKey Part Number
F7715-ND
Manufacturer
Manufacturer Product Number
V20H320P
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
320J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.99600kr.49.96
25kr.4.51920kr.112.98
100kr.3.99550kr.399.55
300kr.3.70363kr.1,111.09
600kr.3.56075kr.2,136.45
1.200kr.3.44320kr.4,131.84
2.700kr.3.33176kr.8,995.75
5.100kr.3.29760kr.16,817.76
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750