Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E385PL3T | |
|---|---|
DigiKey Part Number | V14E385PL3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E385PL3T |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.82580 | kr.5,842.56 |
| Unit Price without VAT: | kr.1.82580 |
|---|---|
| Unit Price with VAT: | kr.2.28225 |






