



TMOV14RP385EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV14RP385EL2T7TR-ND - Tape & Reel (TR) 18-TMOV14RP385EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP385EL2T7 |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 |
| 10 | kr.8.12800 | kr.81.28 |
| 25 | kr.7.39840 | kr.184.96 |
| 100 | kr.6.59900 | kr.659.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.05713 | kr.2,422.85 |
| 800 | kr.5.85560 | kr.4,684.48 |
| 1.200 | kr.5.75472 | kr.6,905.66 |
| Unit Price without VAT: | kr.11.01000 |
|---|---|
| Unit Price with VAT: | kr.13.76250 |

