Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E385PL1T | |
|---|---|
DigiKey Part Number | V14E385PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E385PL1T |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 150J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP385E | Littelfuse Inc. | 1.210 | F4022-ND | kr.11.03000 | Parametric Equivalent |
| TMOV14RP385EL2T7 | Littelfuse Inc. | 1.095 | 18-TMOV14RP385EL2T7CT-ND | kr.13.19000 | Parametric Equivalent |
| TMOV14RP385EL3T7 | Littelfuse Inc. | 0 | TMOV14RP385EL3T7-ND | kr.7.03957 | Parametric Equivalent |
| V14E385P | Littelfuse Inc. | 1.268 | F1937-ND | kr.3.30000 | Parametric Equivalent |
| V14E385PL2T | Littelfuse Inc. | 3.200 | 18-V14E385PL2TCT-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.75648 | kr.5,620.74 |
| Unit Price without VAT: | kr.1.75648 |
|---|---|
| Unit Price with VAT: | kr.2.19560 |






