Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMOV14RP275EL3T7 | |
|---|---|
DigiKey Part Number | TMOV14RP275EL3T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP275EL3T7 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 110J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Features Thermally Protected |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP275E | Littelfuse Inc. | 4.520 | F4016-ND | kr.11.67000 | Parametric Equivalent |
| TMOV14RP275EL2T7 | Littelfuse Inc. | 3.050 | F10930CT-ND | kr.13.95000 | Parametric Equivalent |
| V14E275P | Littelfuse Inc. | 71 | F3757-ND | kr.3.61000 | Parametric Equivalent |
| V14E275PL1A | Littelfuse Inc. | 173 | 18-V14E275PL1ACT-ND | kr.4.82000 | Parametric Equivalent |
| V14E275PL1B | Littelfuse Inc. | 0 | V14E275PL1B-ND | kr.1.93222 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.7.48284 | kr.8,979.41 |
| Unit Price without VAT: | kr.7.48284 |
|---|---|
| Unit Price with VAT: | kr.9.35355 |






