

TMOV14RP275EL2T7 | |
|---|---|
DigiKey Part Number | F10930TR-ND - Tape & Reel (TR) F10930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP275EL2T7 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.8.74900 | kr.87.49 |
| 25 | kr.7.96160 | kr.199.04 |
| 100 | kr.7.09760 | kr.709.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.86048 | kr.2,344.19 |
| 800 | kr.5.66448 | kr.4,531.58 |
| 1.200 | kr.5.56629 | kr.6,679.55 |
| 2.000 | kr.5.45751 | kr.10,915.02 |
| 2.800 | kr.5.41120 | kr.15,151.36 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |




