

V14E275PL1T | |
|---|---|
DigiKey Part Number | 18-V14E275PL1TTR-ND - Tape & Reel (TR) 18-V14E275PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E275PL1T |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.56000 | kr.25.60 |
| 25 | kr.2.29360 | kr.57.34 |
| 100 | kr.1.99870 | kr.199.87 |
| 250 | kr.1.85752 | kr.464.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.59540 | kr.797.70 |
| 1.000 | kr.1.53235 | kr.1,532.35 |
| 1.500 | kr.1.50084 | kr.2,251.26 |
| 2.500 | kr.1.46588 | kr.3,664.70 |
| 3.500 | kr.1.44547 | kr.5,059.15 |
| 5.000 | kr.1.42582 | kr.7,129.10 |
| 12.500 | kr.1.41120 | kr.17,640.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

