SMDJ11CA-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 929
Unit Price: kr.3.58000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 19.840
Unit Price: kr.3.90000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.132
Unit Price: kr.4.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 850
Unit Price: kr.4.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.41188
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.836
Unit Price: kr.4.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.82622
Datasheet

Similar


Bourns Inc.
In Stock: 5.810
Unit Price: kr.7.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.51100
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ11CA-T7

DigiKey Part Number
SMDJ11CA-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ11CA-T7
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ11CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
164.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.86746kr.1,433.73
1.000kr.2.61370kr.2,613.70
1.500kr.2.48435kr.3,726.53
2.500kr.2.33897kr.5,847.43
3.500kr.2.27679kr.7,968.77
Manufacturers Standard Package
Unit Price without VAT:kr.2.86746
Unit Price with VAT:kr.3.58433