


SMCJ11CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ11CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ11CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ11CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA-E3/57T |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ11CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 82.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ11CA | Taiwan Semiconductor Corporation | 5.132 | SMCJ11CAFSCT-ND | kr.6.66000 | Direct |
| SMCJ11CA | Bourns Inc. | 16.438 | SMCJ11CABCT-ND | kr.6.91000 | Direct |
| SMCJ11CA | Eaton - Electronics Division | 6.000 | 283-SMCJ11CACT-ND | kr.1.23055 | Direct |
| SMCJ11CA | Littelfuse Inc. | 2.779 | SMCJ11CALFCT-ND | kr.6.15000 | Direct |
| SMCJ11CA-13-F | Diodes Incorporated | 2.506 | 31-SMCJ11CA-13-FCT-ND | kr.14.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.29900 | kr.42.99 |
| 100 | kr.2.80480 | kr.280.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.00046 | kr.1,700.39 |
| 1.700 | kr.1.81895 | kr.3,092.22 |
| 2.550 | kr.1.72642 | kr.4,402.37 |
| 4.250 | kr.1.62244 | kr.6,895.37 |
| 5.950 | kr.1.56086 | kr.9,287.12 |
| 8.500 | kr.1.50098 | kr.12,758.33 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

