18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ11CA

DigiKey Part Number
SMCJ11CAFSTR-ND - Tape & Reel (TR)
SMCJ11CAFSCT-ND - Cut Tape (CT)
SMCJ11CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ11CA
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ11CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
82.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
11V
Supplier Device Package
Voltage - Breakdown (Min)
12.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ11CA-13-FDiodes Incorporated2.50631-SMCJ11CA-13-FCT-NDkr.14.20000Direct
SMCJ11CABourns Inc.16.438SMCJ11CABCT-NDkr.6.91000Similar
SMLJ11CABourns Inc.5.645118-SMLJ11CACT-NDkr.11.73000Similar
In-Stock: 5.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.14600kr.41.46
100kr.2.70020kr.270.02
500kr.2.07864kr.1,039.32
1.000kr.1.87823kr.1,878.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.62357kr.4,870.71
6.000kr.1.49535kr.8,972.10
9.000kr.1.43002kr.12,870.18
15.000kr.1.35661kr.20,349.15
21.000kr.1.31315kr.27,576.15
30.000kr.1.27092kr.38,127.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500