CD214C-T11CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19.840
Unit Price: kr.3.90000
Datasheet

Direct


Littelfuse Inc.
In Stock: 929
Unit Price: kr.3.58000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.132
Unit Price: kr.4.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.896
Unit Price: kr.13.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.836
Unit Price: kr.4.54000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.703
Unit Price: kr.6.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.86746
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.51100
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.18829
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.20476
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T11CALF

DigiKey Part Number
CD214C-T11CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T11CALF
Description
TVS DIODE 11VWM 18.2VC SMC
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T11CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes