SLD40U-017-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.414
Unit Price: kr.42.46000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.22.27940
Datasheet

Similar


YAGEO
In Stock: 182
Unit Price: kr.143.49000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.62.18243
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 368
Unit Price: kr.41.42000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.22.09160
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 436
Unit Price: kr.42.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15KPA180A

SLD40U-017-B

DigiKey Part Number
SLD40U-017-B-ND
Manufacturer
Manufacturer Product Number
SLD40U-017-B
Description
TVS DIODE 40VWM 64.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD40U-017-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
79.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.8.93760kr.893.76
Manufacturers Standard Package
Unit Price without VAT:kr.8.93760
Unit Price with VAT:kr.11.17200