
15KPA40A/B | |
|---|---|
DigiKey Part Number | 13-15KPA40A/BCT-ND - Cut Tape (CT) 13-15KPA40A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA40A/B |
Description | TVS DIODE 40VWM 65.8VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 65.8V Clamp 229.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 65.8V |
Mfr | Current - Peak Pulse (10/1000µs) 229.5A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.68000 | kr.56.68 |
| 10 | kr.38.62300 | kr.386.23 |
| 100 | kr.28.39690 | kr.2,839.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.25.23977 | kr.7,571.93 |
| 600 | kr.23.65168 | kr.14,191.01 |
| 900 | kr.22.84309 | kr.20,558.78 |
| 1.500 | kr.22.74881 | kr.34,123.21 |
| Unit Price without VAT: | kr.56.68000 |
|---|---|
| Unit Price with VAT: | kr.70.85000 |

