5KP40A-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 197
Unit Price: kr.21.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.109.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.105.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Similar


YAGEO
In Stock: 300
Unit Price: kr.5.88180
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.5.27608
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.93760
Datasheet
5KP36CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP40A-G

DigiKey Part Number
5KP40A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP40A-G
Description
TVS DIODE 40VWM 64.5VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.5V Clamp 77.52A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP40A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
77.52A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.8.15848kr.2,039.62
500kr.7.49260kr.3,746.30
750kr.7.15324kr.5,364.93
1.250kr.6.77192kr.8,464.90
1.750kr.6.54618kr.11,455.81
2.500kr.6.40000kr.16,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.15848
Unit Price with VAT:kr.10.19810