5KP40A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 368
Unit Price: kr.41.42000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.23.19360
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.103.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.728
Unit Price: kr.168.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.295.69313
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.284.32031
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.227.45625
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.216.08344
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 436
Unit Price: kr.42.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.72800
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.24.20130
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.16.91547
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.414
Unit Price: kr.42.46000
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP40A-E3/51

DigiKey Part Number
5KP40A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP40A-E3/51
Description
TVS DIODE 40VWM 64.5VC P600
Customer Reference
Detailed Description
64.5V Clamp 77.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
77.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types