Similar
Similar
Similar
Similar

S6006V | |
|---|---|
DigiKey Part Number | S6006V-ND |
Manufacturer | |
Manufacturer Product Number | S6006V |
Description | SCR 600V 6A TO-251 (V-PAK/I-PAK) |
Customer Reference | |
Detailed Description | SCR 600 V 6 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 3.8 A | |
Current - On State (It (RMS)) (Max) | 6 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (V-Pak/I-Pak) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.72328 | kr.2,723.28 |
| Unit Price without VAT: | kr.2.72328 |
|---|---|
| Unit Price with VAT: | kr.3.40410 |





