TS1220-600H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.771
Unit Price: kr.8.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.16690
Datasheet

Similar


Littelfuse Inc.
In Stock: 73
Unit Price: kr.13.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.00429
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.390
Unit Price: kr.13.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76194
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.16690
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.61365
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.84830
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.19193
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.09360
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.08183
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.39710
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.93335
Datasheet
SCR 600 V 12 A Sensitive Gate Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1220-600H

DigiKey Part Number
497-12727-5-ND
Manufacturer
Manufacturer Product Number
TS1220-600H
Description
SCR 600V 12A TO-251 (IPAK)
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Sensitive Gate Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
TS1220-600H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 115A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (IPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
3.000kr.2.44987kr.7,349.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.44987
Unit Price with VAT:kr.3.06234