SCR 600 V 12 A Standard Recovery Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN1215-600H

DigiKey Part Number
497-12718-5-ND
Manufacturer
Manufacturer Product Number
TN1215-600H
Description
SCR 600V 12A TO-251 (IPAK)
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
TN1215-600H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 115A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (IPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.15.75000kr.15.75
75kr.7.21960kr.541.47
150kr.6.51187kr.976.78
525kr.5.50493kr.2,890.09
1.050kr.5.06905kr.5,322.50
2.025kr.4.72035kr.9,558.71
5.025kr.4.45598kr.22,391.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.75000
Unit Price with VAT:kr.19.68750