S6008VTP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.771
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.52519
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: kr.16.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.41558
Datasheet

Similar


STMicroelectronics
In Stock: 2.638
Unit Price: kr.8.24000
Datasheet

Similar


STMicroelectronics
In Stock: 1.834
Unit Price: kr.9.00000
Datasheet
SCR 600 V 8 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6008VTP

DigiKey Part Number
S6008VTP-ND
Manufacturer
Manufacturer Product Number
S6008VTP
Description
SCR 600V 8A TO-251 (V-PAK/I-PAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 8 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
750kr.5.10437kr.3,828.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.10437
Unit Price with VAT:kr.6.38046