Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

P6SMB39CA | |
|---|---|
DigiKey Part Number | P6SMB39CALFTR-ND - Tape & Reel (TR) P6SMB39CALFCT-ND - Cut Tape (CT) P6SMB39CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 100 | kr.1.45880 | kr.145.88 |
| 500 | kr.1.09770 | kr.548.85 |
| 1.000 | kr.0.98118 | kr.981.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69408 | kr.2,082.24 |
| 6.000 | kr.0.63179 | kr.3,790.74 |
| 9.000 | kr.0.60005 | kr.5,400.45 |
| 15.000 | kr.0.56436 | kr.8,465.40 |
| 21.000 | kr.0.54322 | kr.11,407.62 |
| 30.000 | kr.0.54128 | kr.16,238.40 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |













