
SM6T39CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T39CA-E3/52GITR-ND - Tape & Reel (TR) SM6T39CA-E3/52GICT-ND - Cut Tape (CT) SM6T39CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T39CA-E3/52 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB39CA | Bourns Inc. | 2.162 | P6SMB39CABBCT-ND | kr.3.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.13200 | kr.31.32 |
| 100 | kr.2.01740 | kr.201.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.44188 | kr.1,081.41 |
| 1.500 | kr.1.30143 | kr.1,952.15 |
| 2.250 | kr.1.22979 | kr.2,767.03 |
| 3.750 | kr.1.14925 | kr.4,309.69 |
| 5.250 | kr.1.10154 | kr.5,783.09 |
| 7.500 | kr.1.05515 | kr.7,913.62 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |


