
SZP6SMB39CAT3G | |
|---|---|
DigiKey Part Number | F11632TR-ND - Tape & Reel (TR) F11632CT-ND - Cut Tape (CT) F11632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB39CAT3G |
Description | TVS DIODE 33.3VWM 53.9VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.3.09300 | kr.30.93 |
| 100 | kr.1.99650 | kr.199.65 |
| 500 | kr.1.52288 | kr.761.44 |
| 1.000 | kr.1.37371 | kr.1,373.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08420 | kr.2,710.50 |
| 5.000 | kr.1.01453 | kr.5,072.65 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

