D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB39CA/TR7

DigiKey Part Number
13-P6SMB39CA/TR7TR-ND - Tape & Reel (TR)
13-P6SMB39CA/TR7CT-ND - Cut Tape (CT)
13-P6SMB39CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB39CA/TR7
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.45900kr.14.59
100kr.0.91710kr.91.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.68122kr.340.61
1.000kr.0.60486kr.604.86
1.500kr.0.56593kr.848.90
2.500kr.0.52209kr.1,305.23
3.500kr.0.49607kr.1,736.25
5.000kr.0.47077kr.2,353.85
12.500kr.0.41520kr.5,190.00
25.000kr.0.38083kr.9,520.75
50.000kr.0.35193kr.17,596.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250