Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5.0SMDJ45CA | |
|---|---|
DigiKey Part Number | F4124TR-ND - Tape & Reel (TR) F4124CT-ND - Cut Tape (CT) F4124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ45CA Models |
Category | Current - Peak Pulse (10/1000µs) 68.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-0SMDJ45CA | Eaton - Electronics Division | 0 | 283-5-0SMDJ45CATR-ND | kr.5.75076 | Similar |
| 5.0SMDJ45CA | Bourns Inc. | 2.696 | 5.0SMDJ45CABBCT-ND | kr.16.67000 | Similar |
| 5.0SMDJ45CA/TR13 | YAGEO | 0 | 13-5.0SMDJ45CA/TR13TR-ND | kr.1.72653 | Similar |
| 5.0SMDJ45CA/TR7 | YAGEO | 65 | 13-5.0SMDJ45CA/TR7CT-ND | kr.3.49000 | Similar |
| ATV50C450JB-HF | Comchip Technology | 0 | ATV50C450JB-HF-ND | kr.6.33406 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.66000 | kr.15.66 |
| 10 | kr.10.02400 | kr.100.24 |
| 100 | kr.6.82060 | kr.682.06 |
| 500 | kr.5.44910 | kr.2,724.55 |
| 1.000 | kr.5.00816 | kr.5,008.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.99420 | kr.11,982.60 |
| Unit Price without VAT: | kr.15.66000 |
|---|---|
| Unit Price with VAT: | kr.19.57500 |









