5.0SMDJ45CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 65
Unit Price: kr.3.49000
Datasheet
72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ45CA/TR13

DigiKey Part Number
13-5.0SMDJ45CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ45CA/TR13
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
68.8A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ45CA/TR7YAGEO6513-5.0SMDJ45CA/TR7CT-NDkr.3.49000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.77346kr.53,203.80
Unit Price without VAT:kr.1.77346
Unit Price with VAT:kr.2.21683