Similar
Similar
Similar
Similar
Similar

1N6284ARL4G | |
|---|---|
DigiKey Part Number | 1N6284ARL4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6284ARL4G |
Description | TVS DIODE 30.8VWM 49.9VC AXIAL |
Customer Reference | |
Detailed Description | 49.9V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36A | Littelfuse Inc. | 4.466 | 1.5KE36ALFCT-ND | kr.6.47000 | Similar |
| 1.5KE36A-B | Littelfuse Inc. | 591 | 1.5KE36A-B-ND | kr.5.39000 | Similar |
| P4KE36A | Littelfuse Inc. | 6.402 | 18-P4KE36ACT-ND | kr.4.18000 | Similar |
| P6KE36A-B | Littelfuse Inc. | 0 | P6KE36A-BLF-ND | kr.1.07013 | Similar |
| TP6KE36A | Littelfuse Inc. | 374 | F6915CT-ND | kr.4.50000 | Similar |








