Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE36A-G | |
|---|---|
DigiKey Part Number | 1.5KE36A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A-G |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.06A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE36A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.06A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.99330 | kr.1,993.30 |
| 2.000 | kr.1.92257 | kr.3,845.14 |
| 3.000 | kr.1.90971 | kr.5,729.13 |
| 5.000 | kr.1.89685 | kr.9,484.25 |
| 7.000 | kr.1.89364 | kr.13,255.48 |
| 10.000 | kr.1.89042 | kr.18,904.20 |
| 25.000 | kr.1.86470 | kr.46,617.50 |
| Unit Price without VAT: | kr.1.99330 |
|---|---|
| Unit Price with VAT: | kr.2.49163 |










