P6KE36A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.545
Unit Price: kr.4.44000
Datasheet

Similar


YAGEO
In Stock: 1.965
Unit Price: kr.1.08000
Datasheet
49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36A-B

DigiKey Part Number
P6KE36A-BLF-ND
Manufacturer
Manufacturer Product Number
P6KE36A-B
Description
TVS DIODE 30.8VWM DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
49.9V
Mfr
Current - Peak Pulse (10/1000µs)
12.2A
Series
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
30.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
34.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE36ALittelfuse Inc.2.545P6KE36ALFCT-NDkr.4.44000Direct
P6KE36A/BYAGEO1.96513-P6KE36A/BCT-NDkr.1.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.11242kr.1,112.42
Manufacturers Standard Package
Unit Price without VAT:kr.1.11242
Unit Price with VAT:kr.1.39053