Similar
Similar
Similar

1.5KE36A-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE36A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A-HF |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.06A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.06A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.40482 | kr.2,404.82 |
| 2.000 | kr.1.91614 | kr.3,832.28 |
| 3.000 | kr.1.90328 | kr.5,709.84 |
| 5.000 | kr.1.89042 | kr.9,452.10 |
| 7.000 | kr.1.87756 | kr.13,142.92 |
| 10.000 | kr.1.86470 | kr.18,647.00 |
| Unit Price without VAT: | kr.2.40482 |
|---|---|
| Unit Price with VAT: | kr.3.00603 |


