Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1KSMB12A | |
|---|---|
DigiKey Part Number | 18-1KSMB12ATR-ND - Tape & Reel (TR) 18-1KSMB12ACT-ND - Cut Tape (CT) 18-1KSMB12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB12A |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 59.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB12A Models |
Category | Current - Peak Pulse (10/1000µs) 59.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12A | Littelfuse Inc. | 1.899 | P6SMB12ALFCT-ND | kr.3.49000 | Similar |
| 10BJ10A | Eaton - Electronics Division | 1.939 | 283-10BJ10ACT-ND | kr.5.64000 | Similar |
| P6SMB12A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12A-E3/52GICT-ND | kr.3.55000 | Similar |
| P6SMB12A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12A-E3/5B-ND | kr.0.73142 | Similar |
| P6SMB12AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12AHE3/52-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.12100 | kr.41.21 |
| 100 | kr.2.68560 | kr.268.56 |
| 500 | kr.2.06672 | kr.1,033.36 |
| 1.000 | kr.1.86732 | kr.1,867.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34493 | kr.4,034.79 |
| 6.000 | kr.1.23857 | kr.7,431.42 |
| 9.000 | kr.1.21094 | kr.10,898.46 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |




