
SM6T12A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T12A-E3/52GITR-ND - Tape & Reel (TR) SM6T12A-E3/52GICT-ND - Cut Tape (CT) SM6T12A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T12A-E3/52 |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 36A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.45400 | kr.24.54 |
| 100 | kr.1.56470 | kr.156.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.10536 | kr.829.02 |
| 1.500 | kr.0.99314 | kr.1,489.71 |
| 2.250 | kr.0.93590 | kr.2,105.78 |
| 3.750 | kr.0.87150 | kr.3,268.12 |
| 5.250 | kr.0.83335 | kr.4,375.09 |
| 7.500 | kr.0.79626 | kr.5,971.95 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

