SM6T12A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2.448
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.59000
Datasheet
16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T12A-M3/5B

DigiKey Part Number
SM6T12A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T12A-M3/5B
Description
TVS DIODE 10.2VWM 16.7V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
10.2V
Supplier Device Package
Voltage - Breakdown (Min)
11.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
16.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB12A/TR13YAGEO2.44813-1.0SMB12A/TR13CT-NDkr.2.54000Similar
1.0SMB12A/TR7YAGEO013-1.0SMB12A/TR7TR-NDkr.0.46749Similar
1KSMB12ALittelfuse Inc.018-1KSMB12ACT-NDkr.6.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.0.83381kr.8,004.58
Unit Price without VAT:kr.0.83381
Unit Price with VAT:kr.1.04226