16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB12A

DigiKey Part Number
P6SMB12ALFTR-ND - Tape & Reel (TR)
P6SMB12ALFCT-ND - Cut Tape (CT)
P6SMB12ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB12A
Description
TVS DIODE 10.2VWM 16.7V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06100kr.20.61
100kr.1.30730kr.130.73
500kr.0.98016kr.490.08
1.000kr.0.87448kr.874.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61665kr.1,849.95
6.000kr.0.56013kr.3,360.78
9.000kr.0.53132kr.4,781.88
15.000kr.0.49894kr.7,484.10
21.000kr.0.47975kr.10,074.75
30.000kr.0.46758kr.14,027.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000