Polymeric PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L010/24YR

DigiKey Part Number
F11311TR-ND - Tape & Reel (TR)
F11311CT-ND - Cut Tape (CT)
F11311DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L010/24YR
Description
PTC RESET FUSE 24V 100MA 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.5 Ohms
Series
Resistance - Post Trip (R1) (Max)
6 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
24V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
100 mA
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
300 mA
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTS080524V010Eaton - Electronics Division104283-PTS080524V010CT-NDkr.2.79000Similar
In-Stock: 470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
5kr.4.13400kr.20.67
10kr.3.81700kr.38.17
50kr.3.16500kr.158.25
100kr.2.92020kr.292.02
250kr.2.62500kr.656.25
500kr.2.42100kr.1,210.50
1.000kr.2.23212kr.2,232.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.70530kr.6,821.20
8.000kr.1.68169kr.13,453.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250