


PTS080524V010 | |
|---|---|
DigiKey Part Number | 283-PTS080524V010TR-ND - Tape & Reel (TR) 283-PTS080524V010CT-ND - Cut Tape (CT) 283-PTS080524V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS080524V010 |
Description | PTC RESET FUSE 24V 100MA 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 100 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Trip (It) 300 mA |
Manufacturer Eaton - Electronics Division | Current - Max 100 A |
Series | Time to Trip 1.5 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Voltage - Max 24V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 5 | kr.2.50000 | kr.12.50 |
| 10 | kr.2.30100 | kr.23.01 |
| 50 | kr.1.90880 | kr.95.44 |
| 100 | kr.1.76150 | kr.176.15 |
| 250 | kr.1.58380 | kr.395.95 |
| 500 | kr.1.46084 | kr.730.42 |
| 1.000 | kr.1.34725 | kr.1,347.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.11457 | kr.5,572.85 |
| 10.000 | kr.1.02624 | kr.10,262.40 |
| 15.000 | kr.0.97755 | kr.14,663.25 |
| 25.000 | kr.0.91912 | kr.22,978.00 |
| 35.000 | kr.0.91343 | kr.31,970.05 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |











