0467 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467.250NR

DigiKey Part Number
F1389TR-ND - Tape & Reel (TR)
F1389CT-ND - Cut Tape (CT)
F1389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467.250NR
Description
FUSE BRD MT 250MA 32VAC 32VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0467.250NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0014
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.565 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
5kr.6.69600kr.33.48
10kr.6.17300kr.61.73
50kr.5.12260kr.256.13
100kr.4.72590kr.472.59
250kr.4.24744kr.1,061.86
500kr.3.91670kr.1,958.35
1.000kr.3.61032kr.3,610.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.85010kr.14,250.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500