375 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467.375NR

DigiKey Part Number
F1390TR-ND - Tape & Reel (TR)
F1390CT-ND - Cut Tape (CT)
F1390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467.375NR
Description
FUSE BRD MT 375MA 32VAC 32VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
375 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0467.375NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.0035
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
5kr.8.07800kr.40.39
10kr.7.45600kr.74.56
50kr.6.18400kr.309.20
100kr.5.70540kr.570.54
250kr.5.12752kr.1,281.88
500kr.4.72786kr.2,363.93
1.000kr.4.35767kr.4,357.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.32850kr.16,642.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000