
0438.250WR | |
---|---|
DigiKey Part Number | F2943TR-ND - Tape & Reel (TR) F2943CT-ND - Cut Tape (CT) F2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438.250WR |
Description | FUSE BRD MT 250MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0438.250WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0017 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 2.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.41000 | kr.9.41 |
5 | kr.7.80800 | kr.39.04 |
10 | kr.7.20600 | kr.72.06 |
50 | kr.5.98020 | kr.299.01 |
100 | kr.5.51740 | kr.551.74 |
250 | kr.4.95848 | kr.1,239.62 |
500 | kr.4.57190 | kr.2,285.95 |
1.000 | kr.4.21389 | kr.4,213.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.38159 | kr.10,144.77 |
Unit Price without VAT: | kr.9.41000 |
---|---|
Unit Price with VAT: | kr.11.76250 |