


F15940_LINNEA-90-B | |
|---|---|
DigiKey Part Number | 711-1437-ND |
Manufacturer | |
Manufacturer Product Number | F15940_LINNEA-90-B |
Description | LENS CLR 86-104DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear 86° ~ 104° Wide Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | F15940_LINNEA-90-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 285mm x 40mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 86° ~ 104° | |
For Use With/Related Manufacturer | Nichia, Samsung | |
Material | Polycarbonate | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.53000 | kr.38.53 |
| 18 | kr.27.16111 | kr.488.90 |
| 108 | kr.23.10870 | kr.2,495.74 |
| 504 | kr.20.76788 | kr.10,467.01 |
| 1.008 | kr.19.96641 | kr.20,126.14 |
| 2.007 | kr.19.29264 | kr.38,720.33 |
| Unit Price without VAT: | kr.38.53000 |
|---|---|
| Unit Price with VAT: | kr.48.16250 |





